Analog DevicesAD5112BCPZ5-500R7Digital Potentiometers
Digital Potentiometer 5kOhm 64POS Non-Volatile Linear 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5112BCPZ5-500R7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
The AD5112BCPZ5-500R7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. This digital potentiometer has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog and digital power.
EDA / CAD Models |