Analog DevicesAD5112BCPZ80-500R7Digital Potentiometers
Digital Potentiometer 80kOhm 64POS Non-Volatile Linear 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5112BCPZ80-500R7 | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
64 | |
Non-Volatile | |
80 | |
2.3 | |
5 | |
5.5 | |
1.8 to 5.5 | |
0.00075(Typ) | |
Single | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
This AD5112BCPZ80-500R7 digital potentiometer from Analog Devices will be incredibly useful when changing the resistance in your application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.
EDA / CAD Models |