Analog DevicesAD5114BCPZ10-1-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5114BCPZ10-1-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |