Analog DevicesAD5114BCPZ10-500R7Digital Potentiometers
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5114BCPZ10-500R7 | |
Automotive | No |
PPAP | No |
1 | |
32 | |
Non-Volatile | |
10 | |
2.3 | |
5 | |
5.5 | |
1.8 to 5.5 | |
0.00075(Typ) | |
Analog and Digital | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Have complete control over the input resistance going into a controller for processing by using this AD5114BCPZ10-500R7 digital potentiometer developed by Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.
EDA / CAD Models |