Analog DevicesAD5122BRUZ100Digital Potentiometers
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5122BRUZ100 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
The AD5122BRUZ100 digital potentiometer from Analog Devices allows you to adjust the resistance for easy processing. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |