Analog DevicesAD5142ABCPZ10-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5142ABCPZ10-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
The AD5142ABCPZ10-RL7 digital potentiometer from Analog Devices allows you to adjust the resistance for easy processing. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses one or two power supplies.
EDA / CAD Models |