Analog DevicesAD5144BCPZ10-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5144BCPZ10-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
The AD5144BCPZ10-RL7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses one or two power supplies.
EDA / CAD Models |