Analog DevicesAD5160BRJ10Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Linear | |
1 | |
256 | |
Volatile | |
10 | |
2.7 | |
3|5 | |
5.5 | |
0.003(Typ) | |
Single | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |