Analog DevicesAD5162BRMZ2.5Digital Potentiometers
Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5162BRMZ2.5 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Have complete control over the input resistance going into a controller for processing by using this AD5162BRMZ2.5 digital potentiometer developed by Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |