Analog DevicesAD5170BRM10-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Automotive 10-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Adjust the resistance with accuracy by using this AD5170BRM10-RL7 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |