Analog DevicesAD5204BRUZ100Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5204BRUZ100 | |
Automotive | No |
PPAP | No |
Linear | |
4 | |
256 | |
Volatile | |
100 | |
2.7 | |
3|5 | |
5.5 | |
±2.7 | |
±2.5 | |
±2.3 | |
0.012(Typ) | |
Dual|Single | |
-40 | |
85 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Easily trim away and fine tune resistance by adopting this AD5204BRUZ100 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |