Analog DevicesAD5204BRUZ50-REEL7Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5204BRUZ50-REEL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |