Analog DevicesAD5206BRUZ10-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5206BRUZ10-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Easily trim away and fine tune resistance by adopting this AD5206BRUZ10-RL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses one or two power supplies.
EDA / CAD Models |