50% Off
Analog DevicesAD5228BUJZ100-RL7Digital Potentiometers
Digital Potentiometer 100kOhm 32POS Volatile 8-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
AD5228BUJZ100-RL7 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT |
8 | |
Lead Shape | Gull-wing |
Perfect for amplifiers this AD5228BUJZ100-RL7 digital potentiometer manufactured from Analog Devices are used to change resistance. This digital potentiometer has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |