Analog DevicesAD5231BRUZ10-REEL7Digital Potentiometers
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5231BRUZ10-REEL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Adjusting resistance for easy processing just got easier! Check out the AD5231BRUZ10-REEL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses one or two power supplies.
EDA / CAD Models |