Analog DevicesAD5232BRUZ100-RL7Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5232BRUZ100-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Need to adjust the resistance in your application, use the AD5232BRUZ100-RL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses one or two power supplies.
EDA / CAD Models |