Analog DevicesAD5241BRUZ10Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5241BRUZ10 | |
Automotive | No |
PPAP | No |
1 | |
256 | |
Volatile | |
10 | |
2.7 | |
5 | |
5.5 | |
±2.7 | |
±2.5 | |
±2.3 | |
0.0001(Typ) | |
Dual|Single | |
-40 | |
105 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Adjusting resistance for easy processing just got easier! Check out the AD5241BRUZ10 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |