Analog Devices AD5242BRZ10 Digital Potentiometers

Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N Tube

Product Technical Specifications

Easily trim away and fine tune resistance by adopting this AD5242BRZ10 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses one or two power supplies.

Symbols and Footprints

No Stock Available

    Total $0.00 Price for null

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      26 weeks
      Country Of Origin:
      Philippines
      • In stock: 35 parts
      • Price: $14.365

    Analog DevicesAD5242BRZ10Digital Potentiometers

    Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N Tube

    Easily trim away and fine tune resistance by adopting this AD5242BRZ10 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses one or two power supplies.

    A datasheet is only available for this product at this time.