Analog DevicesAD5243BRMZ10-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5243BRMZ10-RL7 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
This AD5243BRMZ10-RL7 digital potentiometer from Analog Devices is used in radios for tuning. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |