Analog DevicesAD5247BKSZ5-RL7Digital Potentiometers
Digital Potentiometer 5kOhm 128POS Volatile Linear 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
AD5247BKSZ5-RL7 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
The AD5247BKSZ5-RL7 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
EDA / CAD Models |