Analog DevicesAD5248BRMZ2.5-RL7Digital Potentiometers
Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5248BRMZ2.5-RL7 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |