Analog DevicesAD524SD/883BInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
25 | |
70 | |
60 to 75 | |
0.1@±15V | |
±18 | |
30 to 50 | |
±6 | |
±15 | |
±18 | |
0.05@±15V | |
1000(Typ)@±15V | |
Dual | |
450 | |
-55 | |
125 | |
Extended | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
Unlike a mono amplifier, this instrumentation amplifier AD524SD/883B differential amplifier from Analog Devices uses two channels to amplify audio signals. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |