Analog DevicesAD5258BRMZ10-R7Digital Potentiometers
Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5258BRMZ10-R7 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
64 | |
Non-Volatile | |
10 | |
2.7 | |
3|5 | |
5.5 | |
2.7 to 5.5 | |
0.0005(Typ) | |
Analog and Digital | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Adjust the resistance by using your fingers with this AD5258BRMZ10-R7 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.
EDA / CAD Models |