Analog DevicesAD5258BRMZ10Digital Potentiometers
Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5258BRMZ10 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Use almost any kind of profile you want with the AD5258BRMZ10 digital potentiometer from Analog Devices when adjusting resistance in your product. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |