Compliant | |
EAR99 | |
Active | |
AD5258BRMZ100-R7 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
64 | |
Non-Volatile | |
100 | |
2.7 | |
3|5 | |
5.5 | |
2.7 to 5.5 | |
0.0005(Typ) | |
Analog and Digital | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |