Analog DevicesAD5259BCPZ5-R7Digital Potentiometers
Digital Potentiometer 5kOhm 256POS Non-Volatile 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5259BCPZ5-R7 | |
Automotive | No |
PPAP | No |
1 | |
256 | |
Non-Volatile | |
5 | |
2.7 | |
3|5 | |
5.5 | |
2.7 to 5.5 | |
0.0001(Typ) | |
Analog and Digital | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 | |
Lead Shape | No Lead |
Ideal for radio frequency processing circuits this AD5259BCPZ5-R7 digital potentiometer from Analog Devices belongs in your design. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power.
EDA / CAD Models |