Analog DevicesAD526SDSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 21.34(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |