Analog DevicesAD5272BRMZ-20-RL7Digital Potentiometers
Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5272BRMZ-20-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
The AD5272BRMZ-20-RL7 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses one or two power supplies.
EDA / CAD Models |