Analog DevicesAD5292BRUZ-100Digital Potentiometers
Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5292BRUZ-100 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Perfect for amplifiers this AD5292BRUZ-100 digital potentiometer manufactured from Analog Devices are used to change resistance. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±16.5 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |