Analog DevicesAD5292BRUZ-20Digital Potentiometers
Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5292BRUZ-20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Have complete control over the input resistance going into a controller for processing by using this AD5292BRUZ-20 digital potentiometer developed by Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±16.5 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |