Analog DevicesAD5292BRUZ-50-RL7Digital Potentiometers
Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5292BRUZ-50-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Ideal for radio frequency processing circuits this AD5292BRUZ-50-RL7 digital potentiometer from Analog Devices belongs in your design. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±16.5 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses one or two power supplies.
EDA / CAD Models |