Analog DevicesAD5300BRMZ-REEL7Digital to Analog Converters - DACs

DAC 1-CH Resistor-String 8-bit 8-Pin MSOP T/R

By using Analog Devices' AD5300BRMZ-REEL7 DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.

188 parts: Ships today

    Total$4.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      188
      Country Of origin:
      Malaysia
         
      • Price: $4.286
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 188 parts
      • Price: $4.286