Analog DevicesAD5301BRMZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this AD5301BRMZ-REEL7 from Analog Devices. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |