Analog DevicesAD5311BRTZ-500RL7Digital to Analog Converters - DACs
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
The AD5311BRTZ-500RL7 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
EDA / CAD Models |