Analog DevicesAD5316RBRUZ-RL7Digital to Analog Converters - DACs
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
10bit | |
4 | |
4 | |
7 | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Analog and Digital | |
±0.5LSB | |
±0.1%FSR | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Look no further! The AD5316RBRUZ-RL7 DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog and digital power.
EDA / CAD Models |