Analog DevicesAD5328ARUZ-REEL7Digital to Analog Converters - DACs

DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R

If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD5328ARUZ-REEL7 DAC converter as a solution. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.

716 parts: Ships today

    Total$15.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      716
      Country Of origin:
      Philippines
         
      • Price: $15.25
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 716 parts
      • Price: $15.25