Analog DevicesAD5332BRU-REELDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 8-bit 20-Pin TSSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
8bit | |
167ksps | |
2 | |
2 | |
8 | |
Parallel | |
Voltage | |
Unipolar | |
External | |
2.5 | |
3.3|5 | |
5.5 | |
Single | |
±1LSB | |
±1%FSR | |
No | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |