Analog DevicesAD5337BRMZDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 8-bit 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This AD5337BRMZ from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is serial (2-wire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |