Analog DevicesAD534SH/883BAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
4 | |
Single | |
±8 | |
±22 | |
±15 | |
500 | |
Dual | |
-55 | |
125 | |
Military | |
Tube | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 |
Does your project involve radar? This AD534SH/883B analog multiplexer from Analog Devices will ensure you get a real-time response when you need it. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±22 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |