| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PPMU Circuit | |
| 25 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Amplify weak radio signals to meet your specifications using the Analog Devices AD53508JP amplifier! You'll get the necessary set of hardware and software tools in this AD53508JP OP amp circuits from Analog Devices to evaluate, characterize, test and qualify the amplifier in various conditions and configurations. This part has a minimum operating temperature of 25 °C and a maximum of 70 °C. This device comes in tube packaging.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
