Top Searched
Analog DevicesAD536AJQRMS to DC Converters
RMS to DC Converter 125V 2000uA 2300kHz 14-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
This AD536AJQ RMS to DC converter from Analog Devices will handle your ac signals with high-accuracy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
