Top Searched
Analog DevicesAD536ASDRMS to DC Converters
RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 19.43(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
14 | |
Lead Shape | Through Hole |
By using this AD536ASD RMS to DC converter by Analog Devices you can switch your circuit's RMS voltage to a DC one. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |