Analog DevicesAD536ASE/883BRMS to DC Converters
RMS to DC Converter 125V 2000uA 2300kHz 20-Pin CLLCC Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
