Analog Devices AD5381BSTZ-5 Digital to Analog Converters - DACs

DAC 40-CH Resistor-String 12-bit 100-Pin LQFP Tray

Product Technical Specifications

Need to convert your digital signals to analog? This AD5381BSTZ-5 DAC converter from Analog Devices is the one you want. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is parallel|serial (2-wire, 3-wire, 4-wire, i2c, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.

Symbols and Footprints

A datasheet is only available for this product at this time.

Analog DevicesAD5381BSTZ-5Digital to Analog Converters - DACs

DAC 40-CH Resistor-String 12-bit 100-Pin LQFP Tray

Need to convert your digital signals to analog? This AD5381BSTZ-5 DAC converter from Analog Devices is the one you want. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is parallel|serial (2-wire, 3-wire, 4-wire, i2c, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.

No Stock Available

Quantity Increments of 8 Minimum 8
  • Manufacturer Lead Time:
    10 weeks
    • Price: $70.36
    1. 8+$70.36
    2. 25+$68.92