EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Function | Analog Computational Unit |
Number of Bits | 1 |
Number of Elements per Chip | 1 |
Output Type | Single |
High Level Output Current (mA) | 10(Typ) |
Minimum Dual Supply Voltage (V) | ±4.5 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Power Dissipation (mW) | 250 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.05(Max) mm |
Package Width | 7.62(Max) mm |
Package Length | 23.12(Max) mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Pin Count | 18 |
Lead Shape | Through Hole |