Analog DevicesAD5391BSTZ-3Digital to Analog Converters - DACs
DAC 16-CH Resistor-String 12-bit 52-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
167ksps | |
16 | |
16 | |
8 | |
Serial (3-Wire, I2C, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3 | |
3.6 | |
Analog and Digital | |
21 | |
±1LSB | |
±0.1%FSR | |
Yes | |
-40 | |
85 | |
Tray | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | LQFP |
52 | |
Lead Shape | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5391BSTZ-3 DAC converter, developed by Analog Devices. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, i2c, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |