Analog DevicesAD5392BSTZ-5Digital to Analog Converters - DACs
DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | LQFP |
52 | |
Lead Shape | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD5392BSTZ-5 DAC converter as a solution. This device's digital interface is serial (3-wire, i2c, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |