EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 2.41 mm |
Package Width | 7.37 mm |
Package Length | 20.32 mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Perform real-time calculations in your electronic circuit by implementing this AD539JDZ analog multiplier and divider from Analog Devices. It has a single output. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±4.5 V and maximum of ±15 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.