Analog DevicesAD539SE/883BAnalog Dividers and Multipliers
Analog Multiplier/Divider 2Bit 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
2 | |
2 | |
60 | |
Single | |
2.8(Typ) | |
2.8(Typ) | |
±4.5 | |
±15 | |
±12|±5|±9 | |
10.2@5V/-22.2@-5V | |
Dual | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.54(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |