Analog DevicesAD5412ACPZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 40-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
40ksps | |
1 | |
1 | |
25|40(Typ) | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Current|Voltage | |
Bipolar|Unipolar | |
External|Internal | |
10.8 | |
12|15|18|24|28 | |
40 | |
0/10.8 | |
±12|±15|±18|±24|±28 | |
-26.4/40 | |
Dual|Single | |
128(Typ) | |
±0.032%FSR | |
±0.2%FSR | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
The AD5412ACPZ-REEL7 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current|voltage output. This device is based on Segment architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of 0/10.8 V and maximum of -26.4/40 V. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
EDA / CAD Models |